
E101RA1-I-MS300-C | |
|---|---|
DigiKey Part Number | 2632-E101RA1-I-MS300-C-ND |
Manufacturer | |
Manufacturer Product Number | E101RA1-I-MS300-C |
Description | 10.1" TFT IPS MIPI DSI HIGH-RES |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 10.1" (256.54mm) 1200 x 1920 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 10.1" (256.54mm) |
Manufacturer Focus LCDs | Viewing Area 136.36mm W x 217.58mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 1200 x 1920 |
Part Status Active | Interface MIPI |
Display Type TFT - Color | Controller Type HX8279-D |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 330,90000 Kč | 6 330,90 Kč |
| 10 | 6 023,06800 Kč | 60 230,68 Kč |
| 25 | 5 776,55640 Kč | 144 413,91 Kč |
| 50 | 5 311,06160 Kč | 265 553,08 Kč |
| 100 | 4 791,13400 Kč | 479 113,40 Kč |
| Unit Price without VAT: | 6 330,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 660,38900 Kč |


