
E101GD-I-LS305-C | |
|---|---|
DigiKey Part Number | 2632-E101GD-I-LS305-C-ND |
Manufacturer | |
Manufacturer Product Number | E101GD-I-LS305-C |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 216.96mm W x 135.60mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 | |
Interface | LVDS | |
Controller Type | FT5726 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 402,90000 Kč | 5 402,90 Kč |
| 10 | 5 101,46800 Kč | 51 014,68 Kč |
| 25 | 4 892,86200 Kč | 122 321,55 Kč |
| 50 | 4 498,59560 Kč | 224 929,78 Kč |
| 100 | 4 034,86400 Kč | 403 486,40 Kč |
| Unit Price without VAT: | 5 402,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 537,50900 Kč |


