
E101GB-RW750-R | |
|---|---|
DigiKey Part Number | 2632-E101GB-RW750-R-ND |
Manufacturer | |
Manufacturer Product Number | E101GB-RW750-R |
Description | 10.1" TFT RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 10.1" (256.54mm) |
Manufacturer Focus LCDs | Viewing Area 222.72mm W x 125.28mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 1024 x 600 |
Display Type TFT - Color | Interface 16-Bit/18-Bit/24-Bit RGB |
Display Mode Transmissive | Controller Type HX8282A01 |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 120,17000 Kč | 2 120,17 Kč |
| 10 | 2 088,47000 Kč | 20 884,70 Kč |
| 25 | 1 945,60960 Kč | 48 640,24 Kč |
| 50 | 1 810,46600 Kč | 90 523,30 Kč |
| 100 | 1 675,53090 Kč | 167 553,09 Kč |
| Unit Price without VAT: | 2 120,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 565,40570 Kč |


