
C82AXBSBSW6WN55XAA | |
|---|---|
DigiKey Part Number | 2632-C82AXBSBSW6WN55XAA-ND |
Manufacturer | |
Manufacturer Product Number | C82AXBSBSW6WN55XAA |
Description | 8X2 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 40.00mm x 35.40mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 40.00mm x 35.40mm x 13.00mm | |
Viewing Area | 30.40mm L x 13.90mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,98000 Kč | 179,98 Kč |
| 10 | 174,50500 Kč | 1 745,05 Kč |
| 25 | 169,24200 Kč | 4 231,05 Kč |
| 50 | 163,76900 Kč | 8 188,45 Kč |
| 100 | 158,29600 Kč | 15 829,60 Kč |
| Unit Price without VAT: | 179,98000 Kč |
|---|---|
| Unit Price with VAT: | 217,77580 Kč |


