Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 40.00mm x 35.40mm x 13.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C82A-YTY-XW65

DigiKey Part Number
2632-C82A-YTY-XW65-ND
Manufacturer
Manufacturer Product Number
C82A-YTY-XW65
Description
8X2 STN YELLOW/GREEN CHARACTER
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 40.00mm x 35.40mm x 13.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
40.00mm x 35.40mm x 13.00mm
Manufacturer
Focus LCDs
Viewing Area
30.40mm L x 13.90mm W
Series
Backlight
LED - Yellow
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Dot Size
0.55mm W x 0.55mm H
Number of Characters
16.0
Interface
Parallel
Display Format
8 x 2
Controller Type
ST7066
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
Yellow/Green
Character Size
4.75mm H x 2.95mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:1000
All prices are in CZK
Box
QuantityUnit PriceExt Price
1179,53000 Kč179,53 Kč
10174,07300 Kč1 740,73 Kč
25168,82400 Kč4 220,60 Kč
50163,36440 Kč8 168,22 Kč
100157,90500 Kč15 790,50 Kč
250151,39560 Kč37 848,90 Kč
500138,79678 Kč69 398,39 Kč
1 000133,96724 Kč133 967,24 Kč
Unit Price without VAT:179,53000 Kč
Unit Price with VAT:217,23130 Kč