
C81B-YTY-XW63 | |
|---|---|
DigiKey Part Number | 2632-C81B-YTY-XW63-ND |
Manufacturer | |
Manufacturer Product Number | C81B-YTY-XW63 |
Description | 8x1 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 53.00mm x 23.00mm x 6.30mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 7.10mm H x 3.40mm W | |
Outline L x W x H | 53.00mm x 23.00mm x 6.30mm | |
Viewing Area | 35.00mm L x 12.60mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 3.3V | |
Dot Size | 0.60mm W x 0.80mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 155,21300 Kč | 1 552,13 Kč |
| 25 | 150,42720 Kč | 3 760,68 Kč |
| 50 | 145,64200 Kč | 7 282,10 Kč |
| 100 | 140,85660 Kč | 14 085,66 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |

