
C244A-STW-DW65 | |
|---|---|
DigiKey Part Number | 2632-C244A-STW-DW65-ND |
Manufacturer | |
Manufacturer Product Number | C244A-STW-DW65 |
Description | 24X4 STN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow 125.00mm x 39.00mm x 14.00mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 96.0 | |
Display Format | 24 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 125.00mm x 39.00mm x 14.00mm | |
Viewing Area | 97.00mm L x 27.00mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Controller Type | AiP31066L | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,66000 Kč | 844,66 Kč |
| 10 | 819,03600 Kč | 8 190,36 Kč |
| 25 | 793,41480 Kč | 19 835,37 Kč |
| 50 | 767,79380 Kč | 38 389,69 Kč |
| 100 | 742,38120 Kč | 74 238,12 Kč |
| Unit Price without VAT: | 844,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,03860 Kč |


