Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 77.00mm x 47.00mm x 14.20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C204CXBSGSW6WT33XAA

DigiKey Part Number
2632-C204CXBSGSW6WT33XAA-ND
Manufacturer
Manufacturer Product Number
C204CXBSGSW6WT33XAA
Description
20X4 STN GRAY CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 77.00mm x 47.00mm x 14.20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
77.00mm x 47.00mm x 14.20mm
Manufacturer
Focus LCDs
Viewing Area
60.00mm L x 22.00mm W
Packaging
Box
Backlight
LED - White
Part Status
Active
Voltage - Supply
3.3V
Number of Characters
80.0
Dot Size
0.46mm W x 0.42mm H
Display Format
20 x 4
Interface
Parallel
Character Format
5 x 8 Dots
Controller Type
ST7066U
Display Type
STN - Super-Twisted Nematic
Operating Temperature
-20°C ~ 70°C
Display Mode
Transflective
Text Color
Black
Character Size
4.03mm H x 2.30mm W
Background Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1377,12000 Kč377,12 Kč
10365,78500 Kč3 657,85 Kč
25354,23640 Kč8 855,91 Kč
50342,89740 Kč17 144,87 Kč
100331,55840 Kč33 155,84 Kč
250317,90972 Kč79 477,43 Kč
500291,45224 Kč145 726,12 Kč
1 000281,79316 Kč281 793,16 Kč
Unit Price without VAT:377,12000 Kč
Unit Price with VAT:456,31520 Kč