
C204C-YTY-LW63 | |
|---|---|
DigiKey Part Number | 2632-C204C-YTY-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C204C-YTY-LW63 |
Description | 20X4 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Yellow Parallel 79.00mm x 36.00mm x 13.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 79.00mm x 36.00mm x 13.00mm |
Manufacturer Focus LCDs | Viewing Area 60.00mm L x 28.00mm W |
Series | Backlight LED - Yellow |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.43mm W x 0.60mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 20 x 4 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 5.15mm H x 2.35mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,09000 Kč | 431,09 Kč |
| 10 | 418,07000 Kč | 4 180,70 Kč |
| 25 | 404,84160 Kč | 10 121,04 Kč |
| 50 | 391,82260 Kč | 19 591,13 Kč |
| 100 | 378,80390 Kč | 37 880,39 Kč |
| Unit Price without VAT: | 431,09000 Kč |
|---|---|
| Unit Price with VAT: | 521,61890 Kč |

