
C204AS-BW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C204AS-BW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C204AS-BW-LW65 |
Description | 20X4 BLUE SERIAL CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Serial 98.00mm x 60.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 76.00mm L x 25.20mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Dot Size 0.55mm W x 0.55mm H |
Number of Characters 80.0 | Interface Serial |
Display Format 20 x 4 | Controller Type ST7066U and PIC16F690 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Blue |
Display Mode Transmissive | Background Color White |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,53000 Kč | 646,53 Kč |
| 10 | 627,00000 Kč | 6 270,00 Kč |
| 25 | 607,47200 Kč | 15 186,80 Kč |
| 50 | 587,73400 Kč | 29 386,70 Kč |
| 100 | 568,20590 Kč | 56 820,59 Kč |
| Unit Price without VAT: | 646,53000 Kč |
|---|---|
| Unit Price with VAT: | 782,30130 Kč |

