
C204A-YTY-LW63 | |
|---|---|
DigiKey Part Number | 2632-C204A-YTY-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C204A-YTY-LW63 |
Description | 20X4 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Yellow Parallel 98.00mm x 60.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 76.00mm L x 25.20mm W |
Series | Backlight LED - Yellow |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.55mm W x 0.55mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 20 x 4 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,97000 Kč | 457,97 Kč |
| 10 | 444,10800 Kč | 4 441,08 Kč |
| 25 | 430,24920 Kč | 10 756,23 Kč |
| 50 | 416,39040 Kč | 20 819,52 Kč |
| 100 | 402,53170 Kč | 40 253,17 Kč |
| Unit Price without VAT: | 457,97000 Kč |
|---|---|
| Unit Price with VAT: | 554,14370 Kč |

