Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Serial 116.00mm x 37.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C202AS-BW-LW65

DigiKey Part Number
2632-C202AS-BW-LW65-ND
Manufacturer
Manufacturer Product Number
C202AS-BW-LW65
Description
20X2 BLUE SERIAL CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Serial 116.00mm x 37.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
116.00mm x 37.00mm x 13.50mm
Manufacturer
Focus LCDs
Viewing Area
83.00mm L x 18.60mm W
Series
Backlight
LED - White
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Dot Size
0.65mm W x 0.60mm H
Number of Characters
40.0
Interface
Serial
Display Format
20 x 2
Controller Type
ST7066U and PIC16F690
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
Blue
Display Mode
Transmissive
Background Color
White
Character Size
5.55mm H x 3.70mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1637,71000 Kč637,71 Kč
10618,39100 Kč6 183,91 Kč
25598,86280 Kč14 971,57 Kč
50579,54480 Kč28 977,24 Kč
100560,22660 Kč56 022,66 Kč
Unit Price without VAT:637,71000 Kč
Unit Price with VAT:771,62910 Kč