
C202A-YTY-LW65 | |
|---|---|
DigiKey Part Number | 2632-C202A-YTY-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C202A-YTY-LW65 |
Description | 20X2 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 116.00mm x 37.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 116.00mm x 37.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 83.00mm L x 18.60mm W |
Series | Backlight LED - Yellow |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.60mm W x 0.65mm H |
Number of Characters 40.0 | Interface Parallel |
Display Format 20 x 2 | Controller Type ST7066U |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 5.55mm H x 3.20mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,29000 Kč | 275,29 Kč |
| 10 | 266,95000 Kč | 2 669,50 Kč |
| 25 | 258,60840 Kč | 6 465,21 Kč |
| 50 | 250,26600 Kč | 12 513,30 Kč |
| 100 | 241,92380 Kč | 24 192,38 Kč |
| 250 | 232,53884 Kč | 58 134,71 Kč |
| 500 | 222,11108 Kč | 111 055,54 Kč |
| 1 000 | 212,72610 Kč | 212 726,10 Kč |
| Unit Price without VAT: | 275,29000 Kč |
|---|---|
| Unit Price with VAT: | 333,10090 Kč |

