
C202A-FTW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C202A-FTW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C202A-FTW-LW65 |
Description | 20X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 116.00mm x 37.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 116.00mm x 37.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 83.00mm L x 18.60mm W |
Series | Backlight LED - White |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.60mm W x 0.65mm H |
Number of Characters 40.0 | Interface Parallel |
Display Format 20 x 2 | Controller Type ST7066U |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 5.55mm H x 3.20mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,70000 Kč | 309,70 Kč |
| 10 | 300,31900 Kč | 3 003,19 Kč |
| 25 | 290,93440 Kč | 7 273,36 Kč |
| 50 | 281,54920 Kč | 14 077,46 Kč |
| 100 | 272,16430 Kč | 27 216,43 Kč |
| 250 | 261,52796 Kč | 65 381,99 Kč |
| 500 | 249,84890 Kč | 124 924,45 Kč |
| 1 000 | 239,21259 Kč | 239 212,59 Kč |
| Unit Price without VAT: | 309,70000 Kč |
|---|---|
| Unit Price with VAT: | 374,73700 Kč |



