Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 53.00mm x 20.00mm x 8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C162E-YTY-LW65

DigiKey Part Number
2632-C162E-YTY-LW65-ND
Manufacturer
Manufacturer Product Number
C162E-YTY-LW65
Description
16X2 STN YELLOW/GREEN CHARACTER
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 53.00mm x 20.00mm x 8.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 7 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
3.23mm H x 1.85mm W
Outline L x W x H
53.00mm x 20.00mm x 8.50mm
Viewing Area
36.00mm L x 10.00mm W
Backlight
LED - Yellow
Voltage - Supply
5V
Dot Size
0.33mm W x 0.36mm H
Interface
Parallel
Controller Type
ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Yellow/Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,53000 Kč179,53 Kč
10174,07300 Kč1 740,73 Kč
25168,82400 Kč4 220,60 Kč
50163,36440 Kč8 168,22 Kč
100157,90500 Kč15 790,50 Kč
250151,39560 Kč37 848,90 Kč
500138,79678 Kč69 398,39 Kč
1 000133,96724 Kč133 967,24 Kč
Unit Price without VAT:179,53000 Kč
Unit Price with VAT:217,23130 Kč