
C162D-BW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C162D-BW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C162D-BW-LW63 |
Description | 16X2 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 122.00mm x 44.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 99.00mm L x 24.00mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Dot Size 1.05mm W x 1.15mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 9.55mm H x 5.20mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,92000 Kč | 372,92 Kč |
| 10 | 361,37600 Kč | 3 613,76 Kč |
| 25 | 350,24680 Kč | 8 756,17 Kč |
| 50 | 338,90780 Kč | 16 945,39 Kč |
| 100 | 327,56880 Kč | 32 756,88 Kč |
| Unit Price without VAT: | 372,92000 Kč |
|---|---|
| Unit Price with VAT: | 451,23320 Kč |

