
C162B-YTY-LW65 | |
|---|---|
DigiKey Part Number | 2632-C162B-YTY-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C162B-YTY-LW65 |
Description | 16X2 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 84.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 84.00mm x 44.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 16.40mm W |
Series | Backlight LED - Yellow |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.56mm W x 0.61mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type ST7066U |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 5.23mm H x 3.00mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 191,50200 Kč | 1 915,02 Kč |
| 25 | 185,62240 Kč | 4 640,56 Kč |
| 50 | 179,53300 Kč | 8 976,65 Kč |
| 100 | 173,65350 Kč | 17 365,35 Kč |
| 250 | 166,51416 Kč | 41 628,54 Kč |
| 500 | 152,65546 Kč | 76 327,73 Kč |
| 1 000 | 147,61594 Kč | 147 615,94 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |

