
C162B-FTW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C162B-FTW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C162B-FTW-LW65 |
Description | 16X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 84.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 84.00mm x 44.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 16.40mm W |
Series | Backlight LED - White |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.56mm W x 0.61mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type ST7066U |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 5.23mm H x 3.00mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 208,93000 Kč | 2 089,30 Kč |
| 25 | 202,42080 Kč | 5 060,52 Kč |
| 50 | 195,91140 Kč | 9 795,57 Kč |
| 100 | 189,40200 Kč | 18 940,20 Kč |
| 250 | 181,84268 Kč | 45 460,67 Kč |
| 500 | 166,51414 Kč | 83 257,07 Kč |
| 1 000 | 161,05466 Kč | 161 054,66 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |

