
C162AS-YTY-LW65 | |
|---|---|
DigiKey Part Number | 2632-C162AS-YTY-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C162AS-YTY-LW65 |
Description | 16X2 YELLOW/GREEN SERIAL LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Serial 80.00mm x 36.00mm x 13.20mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 13.20mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 16.40mm W |
Series | Backlight LED - Yellow |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Dot Size 0.61mm W x 0.56mm H |
Number of Characters 32.0 | Interface Serial |
Display Format 16 x 2 | Controller Type ST7066U and PIC16F690 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 5.23mm H x 3.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,21000 Kč | 404,21 Kč |
| 10 | 391,82300 Kč | 3 918,23 Kč |
| 25 | 379,64400 Kč | 9 491,10 Kč |
| 50 | 367,46500 Kč | 18 373,25 Kč |
| 100 | 355,07620 Kč | 35 507,62 Kč |
| Unit Price without VAT: | 404,21000 Kč |
|---|---|
| Unit Price with VAT: | 489,09410 Kč |

