
C162ALBFGS16WT55PAB | |
|---|---|
DigiKey Part Number | 2632-C162ALBFGS16WT55PAB-ND |
Manufacturer | |
Manufacturer Product Number | C162ALBFGS16WT55PAB |
Description | 16X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 16.40mm W |
Packaging Box | Backlight LED - Red/Green/Blue |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.56mm W x 0.61mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U |
Display Type FSTN - Film Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Red/Green/Blue |
Character Size 5.23mm H x 3.00mm W | Background Color Black |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,49000 Kč | 182,49 Kč |
| 10 | 176,85500 Kč | 1 768,55 Kč |
| 25 | 171,22360 Kč | 4 280,59 Kč |
| 50 | 165,80120 Kč | 8 290,06 Kč |
| 100 | 160,17020 Kč | 16 017,02 Kč |
| 250 | 154,12216 Kč | 38 530,54 Kč |
| 500 | 147,23984 Kč | 73 619,92 Kč |
| 1 000 | 140,98318 Kč | 140 983,18 Kč |
| Unit Price without VAT: | 182,49000 Kč |
|---|---|
| Unit Price with VAT: | 220,81290 Kč |

