C162ALBFGS16WN55PAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C162ALBFGS16WN55PAB

DigiKey Part Number
2632-C162ALBFGS16WN55PAB-ND
Manufacturer
Manufacturer Product Number
C162ALBFGS16WN55PAB
Description
16X2 FSTN BLACK CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 80.00mm x 36.00mm x 13.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Box
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.23mm H x 3.00mm W
Outline L x W x H
80.00mm x 36.00mm x 13.00mm
Viewing Area
64.50mm L x 16.40mm W
Backlight
LED - Red/Green/Blue
Voltage - Supply
5V
Dot Size
0.56mm W x 0.61mm H
Interface
Parallel
Controller Type
ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Red/Green/Blue
Background Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1280,46000 Kč280,46 Kč
10271,72600 Kč2 717,26 Kč
25263,40400 Kč6 585,10 Kč
50254,87360 Kč12 743,68 Kč
100246,55110 Kč24 655,11 Kč
250236,14812 Kč59 037,03 Kč
500216,79852 Kč108 399,26 Kč
1 000209,30836 Kč209 308,36 Kč
Unit Price without VAT:280,46000 Kč
Unit Price with VAT:339,35660 Kč