Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C162A-FTW-LW63

DigiKey Part Number
2632-C162A-FTW-LW63-ND
Manufacturer
Manufacturer Product Number
C162A-FTW-LW63
Description
16X2 FSTN GRAY CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
80.00mm x 36.00mm x 13.50mm
Manufacturer
Focus LCDs
Viewing Area
64.50mm L x 16.40mm W
Series
Backlight
LED - White
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Dot Size
0.61mm W x 0.56mm H
Number of Characters
32.0
Interface
Parallel
Display Format
16 x 2
Controller Type
ST7066U
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
FSTN - Film Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
Gray
Character Size
5.23mm H x 3.00mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,94000 Kč178,94 Kč
10173,51800 Kč1 735,18 Kč
25168,09520 Kč4 202,38 Kč
50162,67300 Kč8 133,65 Kč
100157,25050 Kč15 725,05 Kč
Unit Price without VAT:178,94000 Kč
Unit Price with VAT:216,51740 Kč