
C161A-YTY-LW65 | |
|---|---|
DigiKey Part Number | 2632-C161A-YTY-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C161A-YTY-LW65 |
Description | 16X1 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 80.00mm x 36.00mm x 11.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 11.50mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 13.80mm W |
Series | Backlight LED - Yellow |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.55mm W x 0.75mm H |
Number of Characters 16.0 | Interface Parallel |
Display Format 16 x 1 | Controller Type ST7066U |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 6.56mm H x 3.07mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 187,30200 Kč | 1 873,02 Kč |
| 25 | 181,42280 Kč | 4 535,57 Kč |
| 50 | 175,54320 Kč | 8 777,16 Kč |
| 100 | 169,87380 Kč | 16 987,38 Kč |
| 250 | 162,73452 Kč | 40 683,63 Kč |
| 500 | 149,50576 Kč | 74 752,88 Kč |
| 1 000 | 144,04628 Kč | 144 046,28 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |

