
GS3-U3-89S6M-C | |
|---|---|
DigiKey Part Number | 4331-GS3-U3-89S6M-C-ND |
Manufacturer | |
Manufacturer Product Number | GS3-U3-89S6M-C |
Description | 8.9MP B&W U3 1" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 4096 x 2160 Global CMOS USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 4096 x 2160 | |
Frames per Second | 43.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX255 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.732" L x 2.264" W (44.00mm x 57.50mm) | |
Height (Max) | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71 267,63000 Kč | 71 267,63 Kč |
| Unit Price without VAT: | 71 267,63000 Kč |
|---|---|
| Unit Price with VAT: | 86 233,83230 Kč |

