
GS3-U3-41C6NIR-C | |
|---|---|
DigiKey Part Number | 4331-GS3-U3-41C6NIR-C-ND |
Manufacturer | |
Manufacturer Product Number | GS3-U3-41C6NIR-C |
Description | 4.1MP NIR USB 1" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2048 x 2048 Global CMOS USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2048 x 2048 | |
Frames per Second | 90.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | CMV4000 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 5.5µm x 5.5µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.732" L x 2.264" W (44.00mm x 57.50mm) | |
Height (Max) | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 315,92000 Kč | 32 315,92 Kč |
| Unit Price without VAT: | 32 315,92000 Kč |
|---|---|
| Unit Price with VAT: | 39 102,26320 Kč |

