
CM3-U3-31S4M-CS | |
|---|---|
DigiKey Part Number | 4331-CM3-U3-31S4M-CS-ND |
Manufacturer | |
Manufacturer Product Number | CM3-U3-31S4M-CS |
Description | 3.2MP B&W U3 1/1.8" CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2048 x 1536 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2048 x 1536 | |
Frames per Second | 55.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | IMX265 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.732" L x 0.870" W (44.00mm x 22.10mm) | |
Height (Max) | 1.390" (35.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 052,85000 Kč | 12 052,85 Kč |
| Unit Price without VAT: | 12 052,85000 Kč |
|---|---|
| Unit Price with VAT: | 14 583,94850 Kč |

