RGB 2048 x 1536 Global CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM3-U3-31S4C-CS

DigiKey Part Number
4331-CM3-U3-31S4C-CS-ND
Manufacturer
Manufacturer Product Number
CM3-U3-31S4C-CS
Description
3.2MP COLOR U3 1/1.8" CS-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 2048 x 1536 Global CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Series
Packaging
Box
Part Status
Active
Color
RGB
Resolution
2048 x 1536
Frames per Second
55.0
Shutter
Global
Lens Mount
CS
Sensor
IMX265
Type
CMOS
Interface
USB 3.0
Pixel Size
3.45µm x 3.45µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.732" L x 0.870" W (44.00mm x 22.10mm)
Height (Max)
1.390" (35.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 052,85000 Kč12 052,85 Kč
Manufacturers Standard Package
Unit Price without VAT:12 052,85000 Kč
Unit Price with VAT:14 583,94850 Kč