Monochrome 4096 x 2160 Global CMOS USB 3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS-U3-88S6M-C

DigiKey Part Number
4331-BFS-U3-88S6M-C-ND
Manufacturer
Manufacturer Product Number
BFS-U3-88S6M-C
Description
8.9MP B&W U3 1" C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 4096 x 2160 Global CMOS USB 3.1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
4096 x 2160
Frames per Second
32.0
Shutter
Global
Lens Mount
C
Sensor
IMX267
Type
CMOS
Interface
USB 3.1
Pixel Size
3.45µm x 3.45µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.142" L x 1.181" W (29.00mm x 30.00mm)
Height (Max)
1.142" (29.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
134 373,73000 Kč34 373,73 Kč
Manufacturers Standard Package
Unit Price without VAT:34 373,73000 Kč
Unit Price with VAT:41 592,21330 Kč