RGB 3072 x 2048 Global Reset, Rolling CMOS USB 3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS-U3-63S4C-C

DigiKey Part Number
4331-BFS-U3-63S4C-C-ND
Manufacturer
Manufacturer Product Number
BFS-U3-63S4C-C
Description
6.3MP COLOR U3 1/1.8" C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 3072 x 2048 Global Reset, Rolling CMOS USB 3.1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Series
Packaging
Box
Part Status
Active
Color
RGB
Resolution
3072 x 2048
Frames per Second
59.6
Shutter
Global Reset, Rolling
Lens Mount
C
Sensor
IMX178
Type
CMOS
Interface
USB 3.1
Pixel Size
2.4µm x 2.4µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.142" L x 1.181" W (29.00mm x 30.00mm)
Height (Max)
1.142" (29.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 693,17000 Kč8 693,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 693,17000 Kč
Unit Price with VAT:10 518,73570 Kč