


BFS-U3-120S4M-CS | |
|---|---|
DigiKey Part Number | 4331-BFS-U3-120S4M-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFS-U3-120S4M-CS |
Description | 12.0MP B&W U3 1/1.7" CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 4000 x 3000 Global Reset, Rolling CMOS USB 3.1 |
Datasheet | Datasheet |
Category | Sensor IMX226 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface USB 3.1 |
Packaging Box | Pixel Size 1.85µm x 1.85µm |
Part Status Active | Mounting Type Chassis Mount |
Color Monochrome | Package / Case Module |
Resolution 4000 x 3000 | Supplier Device Package Module |
Frames per Second 31.0 | Size / Dimension 1.142" L x 1.181" W (29.00mm x 30.00mm) |
Shutter Global Reset, Rolling | Height (Max) 1.142" (29.00mm) |
Lens Mount CS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 240,05000 Kč | 10 240,05 Kč |
| Unit Price without VAT: | 10 240,05000 Kč |
|---|---|
| Unit Price with VAT: | 12 390,46050 Kč |


