
BFS-PGE-63S4C-C | |
|---|---|
DigiKey Part Number | 4331-BFS-PGE-63S4C-C-ND |
Manufacturer | |
Manufacturer Product Number | BFS-PGE-63S4C-C |
Description | 6.3MP COLOR PGE 1/1.8" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 3072 x 2048 Global CMOS GigE PoE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 3072 x 2048 | |
Frames per Second | 19.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX178 | |
Type | CMOS | |
Interface | GigE PoE | |
Pixel Size | 2.4µm x 2.4µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 693,17000 Kč | 8 693,17 Kč |
| Unit Price without VAT: | 8 693,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 518,73570 Kč |



