
BFS-PGE-19S4M-C | |
|---|---|
DigiKey Part Number | 4331-BFS-PGE-19S4M-C-ND |
Manufacturer | |
Manufacturer Product Number | BFS-PGE-19S4M-C |
Description | 2.0MP B&W PGE 1/1.7" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1616 x 1240 Global CMOS GigE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1616 x 1240 | |
Frames per Second | 79.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX430 | |
Type | CMOS | |
Interface | GigE | |
Pixel Size | 4.5µm x 4.5µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.535" W (29.00mm x 39.00mm) | |
Height (Max) | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 753,69000 Kč | 13 753,69 Kč |
| Unit Price without VAT: | 13 753,69000 Kč |
|---|---|
| Unit Price with VAT: | 16 641,96490 Kč |

