
BFS-PGE-120S4M-CS | |
|---|---|
DigiKey Part Number | 4331-BFS-PGE-120S4M-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFS-PGE-120S4M-CS |
Description | 12.0MP B&W PGE 1/1.8" CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 400 x 3000 Global Reset, Rolling CMOS GigE PoE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 400 x 3000 | |
Frames per Second | 8.5 | |
Shutter | Global Reset, Rolling | |
Lens Mount | CS | |
Sensor | IMX226 | |
Type | CMOS | |
Interface | GigE PoE | |
Pixel Size | 1.85µm x 1.85µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 310,02000 Kč | 10 310,02 Kč |
| Unit Price without VAT: | 10 310,02000 Kč |
|---|---|
| Unit Price with VAT: | 12 475,12420 Kč |

