Monochrome 720 x 540 Global CMOS GigE PoE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS-PGE-04S2M-CS

DigiKey Part Number
4331-BFS-PGE-04S2M-CS-ND
Manufacturer
Manufacturer Product Number
BFS-PGE-04S2M-CS
Description
0.4MP B&W PGE 1/2.9" CS-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 720 x 540 Global CMOS GigE PoE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
720 x 540
Frames per Second
350.0
Shutter
Global
Lens Mount
CS
Sensor
IMX287
Type
CMOS
Interface
GigE PoE
Pixel Size
6.9µm x 6.9µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.142" L x 1.181" W (29.00mm x 30.00mm)
Height (Max)
1.142" (29.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 580,28000 Kč7 580,28 Kč
Manufacturers Standard Package
Unit Price without VAT:7 580,28000 Kč
Unit Price with VAT:9 172,13880 Kč