
BFLY-PGE-50S5M-CS | |
|---|---|
DigiKey Part Number | 4331-BFLY-PGE-50S5M-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFLY-PGE-50S5M-CS |
Description | 5.0MP B&W PGE 2/3" CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2448 x 2048 Global CMOS GigE |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2448 x 2048 | |
Frames per Second | 22.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | IMX264 | |
Type | CMOS | |
Interface | GigE | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.154" (29.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 360,16000 Kč | 19 360,16 Kč |
| Unit Price without VAT: | 19 360,16000 Kč |
|---|---|
| Unit Price with VAT: | 23 425,79360 Kč |

