RGB 2048 x 1536 Global CMOS GigE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFLY-PGE-31S4C-C

DigiKey Part Number
4331-BFLY-PGE-31S4C-C-ND
Manufacturer
Manufacturer Product Number
BFLY-PGE-31S4C-C
Description
3.2MP COLOR PGE 1/1.8" C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 2048 x 1536 Global CMOS GigE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Series
Packaging
Box
Part Status
Active
Color
RGB
Resolution
2048 x 1536
Frames per Second
35.0
Shutter
Global
Lens Mount
C
Sensor
IMX265
Type
CMOS
Interface
GigE
Pixel Size
3.45µm x 3.45µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.142" L x 1.181" W (29.00mm x 30.00mm)
Height (Max)
1.154" (29.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 262,83000 Kč12 262,83 Kč
Manufacturers Standard Package
Unit Price without VAT:12 262,83000 Kč
Unit Price with VAT:14 838,02430 Kč