
BFLY-PGE-20E4M-CS | |
|---|---|
DigiKey Part Number | 4331-BFLY-PGE-20E4M-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFLY-PGE-20E4M-CS |
Description | 2.0MP B&W PGE 1/1.8" CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1600 x 1200 Global CMOS GigE |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1600 x 1200 | |
Frames per Second | 50.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | EV76C570 | |
Type | CMOS | |
Interface | GigE | |
Pixel Size | 4.5µm x 4.5µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.154" (29.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 291,73000 Kč | 13 291,73 Kč |
| Unit Price without VAT: | 13 291,73000 Kč |
|---|---|
| Unit Price with VAT: | 16 082,99330 Kč |

