
BFLY-PGE-13H2C-CS | |
|---|---|
DigiKey Part Number | 4331-BFLY-PGE-13H2C-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFLY-PGE-13H2C-CS |
Description | 1.3MP COLOR PGE 1/3" CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1288 x 964 Global CMOS GigE |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1288 x 964 | |
Frames per Second | 30.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | RJ33J3CA3D | |
Type | CMOS | |
Interface | GigE | |
Pixel Size | 3.75µm x 3.75µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.154" (29.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 546,55000 Kč | 6 546,55 Kč |
| Unit Price without VAT: | 6 546,55000 Kč |
|---|---|
| Unit Price with VAT: | 7 921,32550 Kč |





