39.000" (990.60mm) K-Type Thermocouple Air, Beaded -40 ~ 482°F (-40 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP870

DigiKey Part Number
TP870-ND
Manufacturer
Manufacturer Product Number
TP870
Description
PROBE, TEMPERATURE, K BEAD WIRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
39.000" (990.60mm) K-Type Thermocouple Air, Beaded -40 ~ 482°F (-40 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Active
Type
K-Type Thermocouple
Usage
Air
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-40 ~ 482°F (-40 ~ 250°C)
Cable Length
39.000" (990.60mm)
Cable Insulation
-
Plug Color
Yellow
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1419,75000 Kč419,75 Kč
Manufacturers Standard Package
Unit Price without VAT:419,75000 Kč
Unit Price with VAT:507,89750 Kč