


TM500 | |
|---|---|
DigiKey Part Number | TM500EXTECH-ND |
Manufacturer | |
Manufacturer Product Number | TM500 |
Description | THERMO HANDHELD 12CHAN DATA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld Thermocouple Thermometer LCD C°/F° Auto Off, Data Logging, Hold, Memory, Min/Max |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer FLIR Extech | Input Type Thermocouple |
Packaging Box | Features Auto Off, Data Logging, Hold, Memory, Min/Max |
Part Status Active | Probe Type J, K, T, E, R, S |
Type Handheld | Battery Cell Size AA (8) |
Temperature Display C°/F° | Includes Battery, Case, SD Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 276,40000 Kč | 27 276,40 Kč |
| Unit Price without VAT: | 27 276,40000 Kč |
|---|---|
| Unit Price with VAT: | 33 004,44400 Kč |



