
TG20 | |
|---|---|
DigiKey Part Number | TG20-ND |
Manufacturer | |
Manufacturer Product Number | TG20 |
Description | TONE TEST SET WIRE ID TRACER/GEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Identification Tone Test Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Tone Test Set | |
For Use With/Related Products | Wire Identification | |
Weight | 0.201 lb (91.17 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,44000 Kč | 694,44 Kč |
| Unit Price without VAT: | 694,44000 Kč |
|---|---|
| Unit Price with VAT: | 840,27240 Kč |


