Handheld -4°F ~ 482°F (-20°C ~ 250°C) Thermocouple (Multiple) Thermometer LCD C°/F° Auto Off, Data Logging, Hold, Min/Max, Record
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDL200-NIST

DigiKey Part Number
SDL200-NIST-ND
Manufacturer
Manufacturer Product Number
SDL200-NIST
Description
THERMO HANDHELD -4F-482F 4CHAN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Handheld -4°F ~ 482°F (-20°C ~ 250°C) Thermocouple (Multiple) Thermometer LCD C°/F° Auto Off, Data Logging, Hold, Min/Max, Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-4°F ~ 482°F (-20°C ~ 250°C)
Display Type
LCD
Input Type
Thermocouple (Multiple)
Features
Auto Off, Data Logging, Hold, Min/Max, Record
Probe Type
RTD
Battery Cell Size
AA
Includes
Battery, Calibration Certificate, Case, Probe, SD Card
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 942,67000 Kč13 942,67 Kč
Manufacturers Standard Package
Unit Price without VAT:13 942,67000 Kč
Unit Price with VAT:16 870,63070 Kč