
RPM250W | |
|---|---|
DigiKey Part Number | 1669-RPM250W-ND |
Manufacturer | |
Manufacturer Product Number | RPM250W |
Description | TACHOMETER ROTATING SYSTEMS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotating Systems Tachometer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tachometer | |
For Use With/Related Products | Rotating Systems | |
Specifications | DC Voltage and Current | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 820,70000 Kč | 2 820,70 Kč |
| Unit Price without VAT: | 2 820,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 413,04700 Kč |








