
PQ34-2 | |
|---|---|
DigiKey Part Number | PQ34-2-ND |
Manufacturer | |
Manufacturer Product Number | PQ34-2 |
Description | 200A CURRENT CLAMP PROBES (SET O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Meter (Clamp/Probe) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Equipment Type | Current Meter (Clamp/Probe) | |
Equipment Part Numbers | A1, A2, A3 | |
Set Type | Electrical Maintenance and Test | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 997,76000 Kč | 12 997,76 Kč |
| Unit Price without VAT: | 12 997,76000 Kč |
|---|---|
| Unit Price with VAT: | 15 727,28960 Kč |

