



EX310 | |
|---|---|
DigiKey Part Number | EX310-ND |
Manufacturer | |
Manufacturer Product Number | EX310 |
Description | MULTIMETER W/NCV MANUAL RANGING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Manual Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity, Diode Test Function Features Auto Off, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Hold | |
Ranging | Manual | |
Response | - | |
Ratings | - | |
Includes | Battery, Case, Probes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 070,69000 Kč | 1 070,69 Kč |
| Unit Price without VAT: | 1 070,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 295,53490 Kč |






