
EA11A | |
|---|---|
DigiKey Part Number | EA11A-ND |
Manufacturer | |
Manufacturer Product Number | EA11A |
Description | THERMO HANDHELD -58F-2372F K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld -58°F ~ 2372°F (-50°C ~ 1300°C) Probe Thermometer LCD, Dual C°/F° Alarm, Auto Off, Backlight, Hold, Min/Max/Ave, Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -58°F ~ 2372°F (-50°C ~ 1300°C) | |
Display Type | LCD, Dual | |
Input Type | Probe | |
Features | Alarm, Auto Off, Backlight, Hold, Min/Max/Ave, Record | |
Probe Type | K | |
Battery Cell Size | AAA (6) | |
Includes | Battery, Holder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,74000 Kč | 2 708,74 Kč |
| Unit Price without VAT: | 2 708,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 277,57540 Kč |




