382276
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382276

DigiKey Part Number
382276-ND
Manufacturer
Manufacturer Product Number
382276
Description
DC POWER SUPPLY 30V/20A SWITCHIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 ~ 30V Output Bench (AC to DC) Power Supply LED 1 ~ 20A Output 600W Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
230VAC
Number of Outputs
1
Voltage - Output
1 ~ 30V
Current - Output
1 ~ 20A
Display Type
LED
Number of Characters
3 (2)
Size / Dimension
8.500" L x 7.900" W x 3.500" H (215.90mm x 200.66mm x 88.90mm)
Features
-
Power (Watts)
600W
Accuracy - Voltmeter; Ammeter
0.5% + 2 digits
Voltage Regulation - Line
20mV
Voltage Regulation - Load
50mV
Current Regulation - Line
50mA
Current Regulation - Load
100mA
Ripple
5mV rms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 019,07000 Kč11 019,07 Kč
Manufacturers Standard Package
Unit Price without VAT:11 019,07000 Kč
Unit Price with VAT:13 333,07470 Kč