Current Meter, Clamp/Probe CAT III 300V DMM Functions Include Frequency and Current to 400A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380947

DigiKey Part Number
380947-ND
Manufacturer
Manufacturer Product Number
380947
Description
CLAMP METER 400A AC/DC, TRMS, FR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 300V DMM Functions Include Frequency and Current to 400A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Active
Type
Current Meter, Clamp/Probe
Specifications
DMM Functions Include Frequency and Current to 400A
Ratings
CAT III 300V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 958,24000 Kč7 958,24 Kč
Manufacturers Standard Package
Unit Price without VAT:7 958,24000 Kč
Unit Price with VAT:9 629,47040 Kč