


380942 | |
|---|---|
DigiKey Part Number | 380942-ND |
Manufacturer | |
Manufacturer Product Number | 380942 |
Description | 30A TRUE RMS AC/DC MINI CLAMP ME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V Measures AC, DC Current to 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC, DC Current to 30A | |
Ratings | CAT II 600V, CAT III 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 058,04000 Kč | 10 058,04 Kč |
| Unit Price without VAT: | 10 058,04000 Kč |
|---|---|
| Unit Price with VAT: | 12 170,22840 Kč |


