Image for XSPS1M001A-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSPS1M001A-07

DigiKey Part Number
2832-XSPS1M001A-07TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XSPS1M001A-07
Description
QC MOISTURE EPC=07
Customer Reference
Detailed Description
RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
860MHz ~ 960MHz
Manufacturer
onsemi
Memory Type
Read/Write
Packaging
Tape & Reel (TR)
Writable Memory
128b (EPC)
Part Status
Obsolete
Standards
ISO 18000-6, EPC
Style
Inlay
Operating Temperature
-20°C ~ 60°C
Technology
Passive
Size / Dimension
6.528" L x 0.791" W (165.80mm x 20.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 7 349,30 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.